• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton DL 18/1 - 100 V (RAL 9016) In-ceiling speaker 6 W 100 V White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton DL 18/1, RAL 9016 speaker

  • Suitable for mounting in ceiling materials of all kinds.< br> functional at low temperatures in accordance with EN 60068-2-1

Technical specifications

Product type

In-ceiling speaker

Type

Round

RMS capacity

6 W

Max. load

6 W

Power levels

6 W

3 W

Max. sound pressure

101 dB

Features

UV-resistant

sprayproof

IPX3

Frequency range

70 - 20 000 Hz Hz

Operating voltage

100 V

Factory colour

White

Material

Metal

Weight

1.15 kg

(Ø)

21.8 cm

Length

17 cm

Dim

(Ø x L) 21.8 cm x 17 cm

Depth

74 mm

Recess diameter

20 cm

Mounting depth

93 mm

Impedance

100 V

Documents & Downloads

Datasheet

Datasheet 311689 Visaton DL 18/1 - 100 V (RAL 9016) In-ceiling speaker 6 W 100 V White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 311689 Visaton DL 18/1 - 100 V (RAL 9016) In-ceiling speaker 6 W 100 V White 1 pc(s)

Description

17 cm (6.5") Ceiling Speaker. Corrosion-resistant grating.

This text is machine translated.