• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton DL 18/2 SQ - 8 Ohm/100 V In-ceiling speaker 60 W 100 V White 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Visaton DL 18/2SQ ELA-Ceiling loudspeaker

  • 100 V
  • Moisture-impregnated diaphragm
  • UV-constant

Technical specifications

Product type

In-ceiling speaker

RMS capacity

40 W

Max. load

60 W

Power levels

6 W

3 W

1.5 W

Impedance

8 Ω

Max. sound pressure

90 dB

Features

UV-resistant

IPX3

Frequency range

70 - 20 000 Hz

Operating voltage

100 V

Factory colour

White

Material

Metal

Weight

864 g

Recess length

18.7 cm

Recess width

18.7 cm

Max. RMS power

40/60 W

Mounting depth

58 mm

SPL

97 dB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 303165 Visaton DL 18/2 SQ - 8 Ohm/100 V In-ceiling speaker 60 W 100 V White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 303165 Visaton DL 18/2 SQ - 8 Ohm/100 V In-ceiling speaker 60 W 100 V White 1 pc(s)

Description

2-way ceiling and wall mounted loudspeaker with white plastic frame and metal grillee, equipped with a 17 cm (6.5") coaxial loudspeaker. Suitable for installation in cavity ceilings and cavity walls. Quick mounting with four screw-on clamping devices for fixing in a square ceiling or wall cut-out. Spring-loaded terminals allow quick and easy connection to the 100 V mains or to a normal amplifier (8 ohms).

This text is machine translated.

Features

  • Grating
  • Metallic design
  • Covered installation possible
  • pressure spring clamp
  • Bayonet connection.