• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FR 131.30 - 8 Ohm 5.1 inch 13 cm Wideband speaker 8 Ω Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton 13 x 3 cm (5.1" x 1.2") broadband loudspeaker

  • 13 x 3 cm (5.1" x 1.2")
  • With 2 powerful neodymium magnets

Technical specifications

  • Length: 51 mm
  • Width: 12 mm
  • 5.2 x 0.5 mm (+)/2.8 x 0.5 mm (–)
  • Resonant frequency 210 Hz
Product type

Wideband speaker

Speaker size (cm)

13 cm

Speaker size (inch)

5.1 inch

Max. load

10 W

Max. frequency

20000 Hz

Min. frequency

150 Hz

Impedance

8 Ω

Sound pressure

77 dB

Recess diameter

13 cm

Weight

72 g

Factory colour

Black

Frequency range

150 Hz - 20000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3306739 Visaton FR 131.30 - 8 Ohm 5.1 inch 13 cm Wideband speaker 8 Ω Black

User & Safety Instructions

User & Safety Instructions 3306739 Visaton FR 131.30 - 8 Ohm 5.1 inch 13 cm Wideband speaker 8 Ω Black

Description

13 x 3 cm (5.1" x 1.2") broadband loudspeaker with 2 powerful neodymium magnets and balanced and broad transmission range.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)