• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FR 58 - 4 Ohm 2.3 inch 5.8 cm Wideband speaker 10 W 4 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton FR 58 2.3 inch pap band speaker

  • Load capacity RMS/max. 10/12 W.
  • Frequency range: 120-20000 Hz
  • Installation diameter: 57 mm
  • Protection class IP 64

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

5.8 cm

Speaker size (inch)

2.3 inch

RMS capacity

10 W

Max. load

12 W

Max. frequency

20000 Hz

Min. frequency

120 Hz

Impedance

4 Ω

Sound pressure

81 dB

Recess diameter

57 mm

Recess depth

28 mm

Weight

130 g

Frequency range

120 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 1487530 Visaton FR 58 - 4 Ohm 2.3 inch 5.8 cm Wideband speaker 10 W 4 Ω

User & Safety Instructions

User & Safety Instructions 1487530 Visaton FR 58 - 4 Ohm 2.3 inch 5.8 cm Wideband speaker 10 W 4 Ω

Description

5.8 cm (2.3") broadband speaker with diaphragm made of coated paper, rubber surround, square metal basket with 4 mounting holes and rubber seal. Flat plug with 4.8 x 0.5 mm (+) and 2.8 x 0.5 mm (-). Very linear and further frequency response at low resonance frequency enables universal use, also for Hi-Fi applications.

This text is machine translated.

Features

  • Nominal load 10 W
  • Music resiliency: 12 W
  • Nominal impedance Z: 4 Ohm
  • Transmission range (-10 dB) 120 - 20000 Hz
  • Average Sound Pressure Level: 81 dB (1 W/1 m)
  • Limit deflection: 5.5 mm
  • Resonance frequency fs 190 Hz
  • Height of upper pole plate: 2.4 mm
  • Coil diameter: 14 mm
  • Winding height: 3.5 mm
  • Sound wall opening: 57 mm
  • Net weight: 0.13 kg.

More interesting products

(*All information is plus legal VAT)