• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FRS 10 WP - 8 Ohm 4 inch 10 cm Wideband speaker 25 W 8 Ω Black Sauna/steam room suitability, Recessed speaker, S

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sauna loudspeaker FRS 10 WP 8 Ohm

  • Temperature resistant up to 120 ºC
  • Water-resistant
  • Weather-proof

Our service for you

Technical specifications

Product type

Wideband speaker

Features

Sauna/steam room suitability

Recessed speaker

Saltwater-resistant

Speaker size (cm)

10 cm

Speaker size (inch)

4 inch

RMS capacity

25 W

Max. load

50 W

Max. frequency

19000 Hz

Min. frequency

90 Hz

Impedance

8 Ω

Sound pressure

90 dB

Recess diameter

92 mm

Recess depth

47 mm

Weight

360 g

Factory colour

Black

Frequency range

90 Hz - 19000 Hz

Type

Square

Outside Ø

115 mm

Max. RMS power

25/50 W

Frequency range

90 - 19 000 Hz

SPL

90 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 329908 Visaton FRS 10 WP - 8 Ohm 4 inch 10 cm Wideband speaker 25 W 8 Ω Black Sauna/steam room suitability, Recessed speaker, S

Description

Weatherproof and durable, it is most suitable for saunas, swimming baths, exterior sound systems, or as a mounted speaker on boats, ships or open vehicles. 10 cm wide-band loudspeaker with glass fibre diaphram, plastic cage and grille. Balanced frequency response, high efficiency and good mid-range/treble reproduction.

Features

  • Heat-resistant to 120 ºC
  • Nominal / music power rating 25/50 W
  • Frequency response range 90 - 19 000 Hz
  • Nominal average sound pressure 90 dB
  • Height of upper pole plate 3 mm
  • Baffle aperture Ø 92 mm.

More interesting products

(*All information is plus legal VAT)