• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FRS 5 XTS - 8 Ohm 2 inch 5 cm Wideband speaker 5 W 8 Ω Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton FRS 5 XTS speaker

  • Very suitable as a control speaker in electronic devices

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

5 cm

Speaker size (inch)

2 inch

RMS capacity

5 W

Max. load

8 W

Max. frequency

20000 Hz

Min. frequency

120 Hz

Impedance

8 Ω

Recess diameter

46 mm

Recess depth

31.5 mm

Weight

147 g

Factory colour

Black

Frequency range

120 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 311642 Visaton FRS 5 XTS - 8 Ohm 2 inch 5 cm Wideband speaker 5 W 8 Ω Black

User & Safety Instructions

User & Safety Instructions 311642 Visaton FRS 5 XTS - 8 Ohm 2 inch 5 cm Wideband speaker 5 W 8 Ω Black

Description

5 cm (2") broadband speaker.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)