• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FRS 7 A - 8 Ohm 2.5 inch 6.5 cm Wideband speaker 8 W 8 Ω Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton FRS 7 A - 8 Ohm

  • Power rating 15 W max.
  • Sound pressure: 88 dB

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

6.5 cm

Speaker size (inch)

2.5 inch

RMS capacity

8 W

Max. load

15 W

Max. frequency

20000 Hz

Min. frequency

200 Hz

Impedance

8 Ω

Sound pressure

88 dB

Weight

20 g

Factory colour

Black

Frequency range

200 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 1628600 Visaton FRS 7 A - 8 Ohm 2.5 inch 6.5 cm Wideband speaker 8 W 8 Ω Black

User & Safety Instructions

User & Safety Instructions 1628600 Visaton FRS 7 A - 8 Ohm 2.5 inch 6.5 cm Wideband speaker 8 W 8 Ω Black

Description

6.5-cm (2.5 ") broadband peaker with a balanced frequency response and very good high-range response. Especially suitable as a flush mounted speaker for music playback as well as for PA systems. For the size of unusually high degree of efficiency.

7 - 8 Ohm corresponds to the model FRS, but with connecting lugs 2.8 x 0.8 mm (+) and 2.8 x 0.8 mm (-).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)