• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton R 10 SC spezial - 8 Ohm 4 inch 10 cm Wideband speaker 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton 10 cm (4") Magn. shielded. Wideband speaker

  • Magnetically shielded wideband loudspeaker

Technical specifications

  • Resonant frequency 160 Hz
  • Voice coil diameter 15 mm
  • Baffle aperture 93 mm Ø
  • Connection 5.2 x 0.5 mm (+)/2.8 x 0.5 mm (–)
Product type

Wideband speaker

Speaker size (cm)

10 cm

Speaker size (inch)

4 inch

Max. load

20 W

Max. frequency

13000 Hz

Min. frequency

100 Hz

IP53

Impedance

8 Ω

Sound pressure

90 dB

Weight

160 g

Frequency range

100 Hz - 13000 Hz

Documents & Downloads

Datasheet

Datasheet 3308246 Visaton R 10 SC spezial - 8 Ohm 4 inch 10 cm Wideband speaker 8 Ω

User & Safety Instructions

User & Safety Instructions 3308246 Visaton R 10 SC spezial - 8 Ohm 4 inch 10 cm Wideband speaker 8 Ω

Description

Magnetically shielded 10 cm (4") broadband loudspeaker with Hohem efficiency and balanced frequency response with high-tone rise. Very good speech understanding with this. Especially suitable as a flush-mounted speaker for electronic devices and PA systems.
Control loudspeakers for electronic devices, ceiling loudspeakers in rail vehicles and buses, model construction.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)