• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay 70HFR80 Diode N/A N/A

Product type
Standard diode - reversed polarity
Enclosure
DO 203AB
Forward current I(F)
70 A
Reverse voltage U(R)
800 V
Forward voltage U(F)
1.35 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

70HFR80

Product type

Standard diode - reversed polarity

Enclosure

DO 203AB

Manufacturer

Vishay

Manuf. code

VIS

Forward current I(F)

70 A

Reverse voltage U(R)

800 V

Forward voltage U(F)

1.35 V

Forward voltage reference

220 A

Reverse leakage current I(r)

9 mA

Reverse leakage current I(r) reference

800 V

Operating temperature (min.)

-65 °C

Operating temperature (max.)

+180 °C

Mounting type

Enclosure

I(FSM) 50Hz

1000 A

I(FSM) 60Hz

1050 A

Type

Standard recovery diode (IR)

Documents & Downloads

Datasheet

Datasheet 164113 Vishay 70HFR80 Diode N/A N/A

User & Safety Instructions

User & Safety Instructions 164113 Vishay 70HFR80 Diode N/A N/A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.44€ 13.14*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)