• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay DF02S-E3/45 Diode bridge DFS 200 V 1 A Tube

Packaging type
Tube
Product type
Diode bridge
Enclosure
DFS
U(RRM)
200 V
Forward current I(F)
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4990 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 1
Total (€ 0.47352 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

DF02S-E3/45

Product type

Diode bridge

Enclosure

DFS

Manufacturer

Vishay

U(RRM)

200 V

Forward current I(F)

1 A

Forward voltage U(F)

1.1 V

Reverse leakage current I(r)

5 µA

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Width

0.00 mm

Height

0.00 mm

Length

0 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027311 Vishay DF02S-E3/45 Diode bridge DFS 200 V 1 A Tube

User & Safety Instructions

User & Safety Instructions 3027311 Vishay DF02S-E3/45 Diode bridge DFS 200 V 1 A Tube

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)