Image similar
IRFIB6N60APBF
MOSFET
TO 220 3
Vishay
VIS
N-channel
5.5 A
600 V
60 W
750 mΩ
3.3 A
10 V
4 V
250 µA
49 nC
10 V
1400 pF
25 V
-55 °C
Through-hole
+150 °C
Standard
600 V
1
1 pc(s)
Datasheet 597184 Vishay IRFIB6N60APBF MOSFET 1 N-channel 60 W TO 220 3
User & Safety Instructions 597184 Vishay IRFIB6N60APBF MOSFET 1 N-channel 60 W TO 220 3
The necessary accessories are required to use the article as described.