
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Type
IRFP450PBF
- Product type
MOSFET
- Enclosure
TO 247AC
- Manufacturer
Vishay
- Manuf. code
VIS
- Type
N-channel
- I(d)
14 A
- UBR DSS
500 V
- Power (max) P(TOT)
190 W
- R(DS)(on)
400 mΩ
- R(DS)(on) reference current
8.4 A
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
4 V
- U(GS)(th) reference current (max.)
250 µA
- Q(G)
150 nC
- Q(G) reference voltage
10 V
- C(ISS)
2600 pF
- C(ISS) reference voltage
25 V
- Operating temperature (min.)
-55 °C
- Mounting type
Through-hole
- Operating temperature (max.)
+150 °C
- Transistor property
Standard
- U(DSS)
500 V
- Channels
1
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 597219 Vishay IRFP450PBF MOSFET 1 N-channel 190 W TO 247AC
User & Safety Instructions
User & Safety Instructions 597219 Vishay IRFP450PBF MOSFET 1 N-channel 190 W TO 247AC
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.74€ 7.44*
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























