• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor BUZ11-NR4941 MOSFET 1 N-channel 75 W TO 220 3

Image similar
Product type
MOSFET
Enclosure
TO 220 3
Type
N-channel
Power (max) P(TOT)
75 W
R(DS)(on)
40 mΩ
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

233 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.52 / piece)
€ 0.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BUZ11-NR4941

Product type

MOSFET

Enclosure

TO 220 3

Manufacturer

ON Semiconductor

Manuf. code

OnS

Type

N-channel

I(d)

30 A

UBR DSS

50 V

Power (max) P(TOT)

75 W

R(DS)(on)

40 mΩ

R(DS)(on) reference current

15 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

4 V

U(GS)(th) reference current (max.)

1 mA

C(ISS)

2000 pF

C(ISS) reference voltage

25 V

Operating temperature (min.)

-55 °C

Mounting type

Through-hole

Operating temperature (max.)

+150 °C

Transistor property

Standard

U(DSS)

50 V

Channels

1

Content

1 pc(s)

Type

N channel

Documents & Downloads

Datasheet

Datasheet 151334 ON Semiconductor BUZ11-NR4941 MOSFET 1 N-channel 75 W TO 220 3

User & Safety Instructions

User & Safety Instructions 151334 ON Semiconductor BUZ11-NR4941 MOSFET 1 N-channel 75 W TO 220 3

Description

A MOSFET transistor is a voltage-controlled component which can be connected directly to high-resistance sources. It is therefore suitable for use as a switch or analogue amplifier. This transistor is µC, TTL and CMOS compatible.

Hints

manufacturer SIE = INF, HAR = FSC, MOT = ONS.
RDS(on) = with IC (A) and UCE (V)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.96€ 10.66*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)