
Technical specifications
- Type
IRF640NPBF
- Product type
MOSFET
- Enclosure
TO 220
- Manufacturer
Infineon Technologies
- Manuf. code
INF
- Type
N-channel
- I(d)
18 A
- UBR DSS
200 V
- Power (max) P(TOT)
150 W
- R(DS)(on)
150 mΩ
- R(DS)(on) reference current
11 A
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
4 V
- U(GS)(th) reference current (max.)
250 µA
- Q(G)
67 nC
- Q(G) reference voltage
10 V
- C(ISS)
1160 pF
- C(ISS) reference voltage
25 V
- Operating temperature (min.)
-55 °C
- Mounting type
Through-hole
- Series
HEXFET®
- Operating temperature (max.)
+175 °C
- Transistor property
Standard
- U(DSS)
200 V
- Channels
1
- Content
1 pc(s)
- Type
N channel
- Description
200 V/18 A
Documents & Downloads
Datasheet
Datasheet 162424 Infineon Technologies IRF640NPBF MOSFET 1 N-channel 150 W TO 220
User & Safety Instructions
User & Safety Instructions 162424 Infineon Technologies IRF640NPBF MOSFET 1 N-channel 150 W TO 220
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 14.73€ 12.43*
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























