• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor BS170 MOSFET 1 N-channel 350 mW TO 92

Image similar
Product type
MOSFET
Enclosure
TO 92
Type
N-channel
Power (max) P(TOT)
350 mW
R(DS)(on)
5 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.35 / piece)
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BS170

Product type

MOSFET

Enclosure

TO 92

Manufacturer

ON Semiconductor

Manuf. code

OnS

Type

N-channel

I(d)

500 mA

UBR DSS

60 V

Power (max) P(TOT)

350 mW

R(DS)(on)

5 Ω

R(DS)(on) reference current

200 mA

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

3 V

U(GS)(th) reference current (max.)

1 mA

C(ISS)

60 pF

C(ISS) reference voltage

10 V

Operating temperature (min.)

-55 °C

Mounting type

Through-hole

Operating temperature (max.)

+150 °C

Transistor property

Standard

U(DSS)

60 V

Channels

1

Content

1 pc(s)

Type

N channel

Documents & Downloads

Datasheet

Datasheet 158950 ON Semiconductor BS170 MOSFET 1 N-channel 350 mW TO 92

User & Safety Instructions

User & Safety Instructions 158950 ON Semiconductor BS170 MOSFET 1 N-channel 350 mW TO 92

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.19€ 11.89*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)