• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRLML6402TRPBF MOSFET 1 P-channel 1.3 W SOT 23

Image similar
Product type
MOSFET
Enclosure
SOT 23
Type
P-channel
Power (max) P(TOT)
1.3 W
R(DS)(on)
65 mΩ
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1222 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 1.29 / piece)
€ 25.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IRLML6402TRPBF

Product type

MOSFET

Enclosure

SOT 23

Manufacturer

Infineon Technologies

Manuf. code

INF

Type

P-channel

I(d)

3.7 A

UBR DSS

20 V

Power (max) P(TOT)

1.3 W

R(DS)(on)

65 mΩ

R(DS)(on) reference current

3.7 A

R(DS)(on) reference voltage

4.5 V

U(GS)(th) max.

1.2 V

U(GS)(th) reference current (max.)

250 µA

Q(G)

12 nC

Q(G) reference voltage

5 V

C(ISS)

633 pF

C(ISS) reference voltage

10 V

Operating temperature (min.)

-55 °C

Mounting type

Surface-mount

Series

HEXFET®

Operating temperature (max.)

+150 °C

Transistor property

Standard

U(DSS)

20 V

Channels

1

Content

1 pc(s)

Type

P channel

Description

-20 V/-3.7 A

Documents & Downloads

Datasheet

Datasheet 162833 Infineon Technologies IRLML6402TRPBF MOSFET 1 P-channel 1.3 W SOT 23

User & Safety Instructions

User & Safety Instructions 162833 Infineon Technologies IRLML6402TRPBF MOSFET 1 P-channel 1.3 W SOT 23

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.24€ 35.94*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)