• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor FQA36P15 MOSFET 1 P-channel 294 W TO 3P 3

Image similar
Product type
MOSFET
Enclosure
TO 3P 3
Type
P-channel
Power (max) P(TOT)
294 W
R(DS)(on)
90 mΩ
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

131 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

FQA36P15

Product type

MOSFET

Enclosure

TO 3P 3

Manufacturer

ON Semiconductor

Manuf. code

OnS

Type

P-channel

I(d)

36 A

UBR DSS

150 V

Power (max) P(TOT)

294 W

R(DS)(on)

90 mΩ

R(DS)(on) reference current

18 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

4 V

U(GS)(th) reference current (max.)

250 µA

Q(G)

105 nC

Q(G) reference voltage

10 V

C(ISS)

3320 pF

C(ISS) reference voltage

25 V

Operating temperature (min.)

-55 °C

Mounting type

Through-hole

Series

QFET®

Operating temperature (max.)

+175 °C

Transistor property

Standard

U(DSS)

150 V

Channels

1

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1264087 ON Semiconductor FQA36P15 MOSFET 1 P-channel 294 W TO 3P 3

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.24€ 5.94*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)