
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Technical specifications
- Type
IRF820PBF
- Product type
MOSFET
- Enclosure
TO 220AB
- Manufacturer
Vishay
- Manuf. code
VIS
- Type
N-channel
- I(d)
2.5 A
- UBR DSS
500 V
- Power (max) P(TOT)
50 W
- R(DS)(on)
3 Ω
- R(DS)(on) reference current
1.5 A
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
4 V
- U(GS)(th) reference current (max.)
250 µA
- Q(G)
24 nC
- Q(G) reference voltage
10 V
- C(ISS)
360 pF
- C(ISS) reference voltage
25 V
- Operating temperature (min.)
-55 °C
- Mounting type
Through-hole
- Operating temperature (max.)
+150 °C
- Transistor property
Standard
- U(DSS)
500 V
- Channels
1
- Content
1 pc(s)
- Type
N channel
- Description
500 V/2.5 A
Documents & Downloads
Datasheet
Datasheet 162520 Vishay IRF820PBF MOSFET 1 N-channel 50 W TO 220AB
User & Safety Instructions
User & Safety Instructions 162520 Vishay IRF820PBF MOSFET 1 N-channel 50 W TO 220AB
Description
A MOSFET transistor is a voltage controlled component and can be directly connected to high-resistance sources. It is, therefore, suited for use as a switch or an analogue amplifier. This transistor is µC, TTL and CMOS compatible. Note: manufacturer SIE = INF, HAR = FSC, MOT = ONS.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 14.43€ 12.13*
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























