• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay IRFR220PBF MOSFET 1 N-channel 2.5 W TO 252 3

Image similar
Product type
MOSFET
Enclosure
TO 252 3
Type
N-channel
Power (max) P(TOT)
2.5 W
R(DS)(on)
800 mΩ
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

160 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IRFR220PBF

Product type

MOSFET

Enclosure

TO 252 3

Manufacturer

Vishay

Manuf. code

VIS

Type

N-channel

I(d)

4.8 A

UBR DSS

200 V

Power (max) P(TOT)

2.5 W

R(DS)(on)

800 mΩ

R(DS)(on) reference current

2.9 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

4 V

U(GS)(th) reference current (max.)

250 µA

Q(G)

14 nC

Q(G) reference voltage

10 V

C(ISS)

260 pF

C(ISS) reference voltage

25 V

Operating temperature (min.)

-55 °C

Mounting type

Surface-mount

Operating temperature (max.)

+150 °C

Transistor property

Standard

U(DSS)

200 V

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 597242 Vishay IRFR220PBF MOSFET 1 N-channel 2.5 W TO 252 3

User & Safety Instructions

User & Safety Instructions 597242 Vishay IRFR220PBF MOSFET 1 N-channel 2.5 W TO 252 3

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.75€ 3.45*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)