• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay SI2301CDS-T1-GE3 MOSFET 1 P-channel 1.6 W SOT 23 3

Image similar
Product type
MOSFET
Enclosure
SOT 23 3
Type
P-channel
Power (max) P(TOT)
1.6 W
R(DS)(on)
112 mΩ
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.32 / piece)
€ 0.49
-35 %
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Type

SI2301CDS-T1-GE3

Product type

MOSFET

Enclosure

SOT 23 3

Manufacturer

Vishay

Manuf. code

VIS

Type

P-channel

I(d)

3.1 A

UBR DSS

20 V

Power (max) P(TOT)

1.6 W

R(DS)(on)

112 mΩ

R(DS)(on) reference current

2.8 A

R(DS)(on) reference voltage

4.5 V

U(GS)(th) max.

1 V

U(GS)(th) reference current (max.)

250 µA

Q(G)

10 nC

Q(G) reference voltage

4.5 V

C(ISS)

405 pF

C(ISS) reference voltage

10 V

Operating temperature (min.)

-55 °C

Mounting type

Surface-mount

Series

TrenchFET®

Operating temperature (max.)

+150 °C

Transistor property

Standard

U(DSS)

20 V

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 597293 Vishay SI2301CDS-T1-GE3 MOSFET 1 P-channel 1.6 W SOT 23 3

User & Safety Instructions

User & Safety Instructions 597293 Vishay SI2301CDS-T1-GE3 MOSFET 1 P-channel 1.6 W SOT 23 3

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.35€ 6.35*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)