
Technical specifications
- Type
IRL540NPBF
- Product type
MOSFET
- Enclosure
TO 220
- Manufacturer
Infineon Technologies
- Manuf. code
INF
- Type
N-channel
- I(d)
36 A
- UBR DSS
100 V
- Power (max) P(TOT)
140 W
- R(DS)(on)
44 mΩ
- R(DS)(on) reference current
18 A
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
2 V
- U(GS)(th) reference current (max.)
250 µA
- Q(G)
74 nC
- Q(G) reference voltage
5 V
- C(ISS)
1800 pF
- C(ISS) reference voltage
25 V
- Operating temperature (min.)
-55 °C
- Mounting type
Through-hole
- Series
HEXFET®
- Operating temperature (max.)
+175 °C
- Transistor property
Logic level gate
- U(DSS)
100 V
- Channels
1
- Content
1 pc(s)
- Type
N channel
- Description
100 V/36 A
Documents & Downloads
Datasheet
Datasheet 162798 Infineon Technologies IRL540NPBF MOSFET 1 N-channel 140 W TO 220
User & Safety Instructions
User & Safety Instructions 162798 Infineon Technologies IRL540NPBF MOSFET 1 N-channel 140 W TO 220
Frequently Bought Together
(*All information is plus legal VAT)€ 13.93€ 11.63*
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























