• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay KBPC1005 Rectifier N/A N/A

Product type
Single-phase rectifier
Enclosure
D 72
Forward current I(F)
3 A
Reverse voltage U(R)
50 V
Forward voltage U(F)
1.1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

441 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.88 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

KBPC1005

Product type

Single-phase rectifier

Enclosure

D 72

Manufacturer

Vishay

Manuf. code

VIS

Forward current I(F)

3 A

Reverse voltage U(R)

50 V

Forward voltage U(F)

1.1 V

Forward voltage reference

1.5 A

Reverse leakage current I(r)

10 mA

Reverse leakage current I(r) reference

50 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

I(FSM) 50Hz

50 A

I(FSM) 60Hz

55 A

Type

Diode Bridge

Documents & Downloads

Datasheet

Datasheet 164255 Vishay KBPC1005 Rectifier N/A N/A

User & Safety Instructions

User & Safety Instructions 164255 Vishay KBPC1005 Rectifier N/A N/A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.33€ 4.03*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)