Image similar
Precision trimpot
500 kΩ
linear
0.5 W
300 V
270°
300°
top
100 ppm
10 %
9.6 mm
4.8 mm
2.54 mm
5.08 mm
(W x H) 9.6 mm x 4.8 mm
1 pc(s)
M63P504KB40
Yes
63 P (horizontal design)
Datasheet 425001 Vishay M63P504KB40 M63P504KB40 Precision trimpot linear 0.5 W 500 kΩ 270 ° 300 ° 1 pc(s)
€ 18.48*
The necessary accessories are required to use the article as described.