• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay M63X504KB40 M63X504KB40 Precision trimpot linear 0.5 W 500 kΩ 270 ° 300 ° 1 pc(s)

Image similar
Product type
Precision trimpot
Resistance
500 kΩ
Resistance characteristic
linear
Power rating
0.5 W
Mechanical angle
300 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision trimmer

Our service for you

Technical specifications

  • Insulation resistance 1000 MΩ
  • Length: 10.4 mm
Product type

Precision trimpot

Resistance

500 kΩ

Resistance characteristic

linear

Power rating

0.5 W

Cut-off voltage

300 V

Electrical angle

270°

Mechanical angle

300°

Connection

Print

Operation type

side

Temperature coefficient

100 ppm

Tolerance ±

10 %

Width

9.9 mm

Height

4.8 mm

CS

2.54 mm

5.08 mm

Dim

(W x H) 9.9 mm x 4.8 mm

Content

1 pc(s)

Type

M63X504KB40

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 425311 Vishay M63X504KB40 M63X504KB40 Precision trimpot linear 0.5 W 500 kΩ 270 ° 300 ° 1 pc(s)

Description

In Cermet for more demanding conditions.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)