• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Rectifier GF1B-E3/67A DO 214BA 100 V

Image similar
Product type
Rectifier
Enclosure
DO 214BA
Reverse voltage U(R)
100 V
Forward voltage U(F)
1.1 V
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1500 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.06 / piece)
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

GF1B-E3/67A

Product type

Rectifier

Enclosure

DO 214BA

Manufacturer

Vishay

Manuf. code

VIS

Reverse voltage U(R)

100 V

Forward voltage U(F)

1.1 V

Forward voltage reference

1 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

100 V

Operating temperature (min.)

-65 °C

Operating temperature (max.)

+175 °C

Mounting type

Surface-mount

I(FSM) 60Hz

30 A

Reverse recovery time T(rr)

2 µs

Series

SUPERECTIFIER

Documents & Downloads

Datasheet

Datasheet 567415 Vishay Rectifier GF1B-E3/67A DO 214BA 100 V

User & Safety Instructions

User & Safety Instructions 567415 Vishay Rectifier GF1B-E3/67A DO 214BA 100 V

Description

Unfortunately we are not able to provide further information for this product.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.51€ 3.21*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)