• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Standard diode MURD620CT TO 252 3 200 V 6 A

Product type
Standard diode
Enclosure
TO 252 3
Forward current I(F)
6 A
Reverse voltage U(R)
200 V
Forward voltage U(F)
1.2 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MURD620CT

Product type

Standard diode

Enclosure

TO 252 3

Manufacturer

Vishay

Manuf. code

VIS

Forward current I(F)

6 A

Reverse voltage U(R)

200 V

Forward voltage U(F)

1.2 V

Forward voltage reference

6 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

200 V

Operating temperature (min.)

-65 °C

Operating temperature (max.)

+175 °C

Mounting type

Surface-mount

I(FSM) 60Hz

50 A

Reverse recovery time T(rr)

35 ns

Type

Ultrafast diode

Documents & Downloads

Datasheet

Datasheet 163772 Vishay Standard diode MURD620CT TO 252 3 200 V 6 A

User & Safety Instructions

User & Safety Instructions 163772 Vishay Standard diode MURD620CT TO 252 3 200 V 6 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.31€ 14.01*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)