• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay VS-36MT120 Diode bridge D 63 1.200 V 35 A Bulk

Packaging type
Bulk
Product type
Diode bridge
Enclosure
D 63
U(RRM)
1.200 V
Forward current I(F)
35 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

178 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bulk

Type

VS-36MT120

Product type

Diode bridge

Enclosure

D 63

Manufacturer

Vishay

U(RRM)

1.200 V

Forward current I(F)

35 A

Forward voltage U(F)

1.19 V

Reverse leakage current I(r)

100 µA

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Mounting type

Screw fastening

Width

0.00 mm

Height

0.00 mm

Length

0 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027308 Vishay VS-36MT120 Diode bridge D 63 1.200 V 35 A Bulk

User & Safety Instructions

User & Safety Instructions 3027308 Vishay VS-36MT120 Diode bridge D 63 1.200 V 35 A Bulk

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)