• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vision Akkus CP12120D CP12120D VRLA 12 V 12 Ah AGM (W x H x D) 151 x 101 x 98 mm 6.35 mm blade terminal Maintenance-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Fixed cycles lead battery

  • Maintenance-free and leak-proof
  • Low self-discharge
  • 5 years autonomy

Technical specifications

  • Temperature range -20 to +60 ºC
Dim

(W x H x D) 151 x 101 x 98 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

12 Ah

Height

101 mm

Weight

4.4 kg

Content

1 pc(s)

Type

CP12120D

Rechargeable

Yes

Connector

6.35 mm blade terminal

Depth

98 mm

Width

151 mm

Features

Maintenance-free

High number of charge cycles

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 377145 Vision Akkus CP12120D CP12120D VRLA 12 V 12 Ah AGM (W x H x D) 151 x 101 x 98 mm 6.35 mm blade terminal Maintenance-free

Security datasheet

Security datasheet 377145 Vision Akkus CP12120D CP12120D VRLA 12 V 12 Ah AGM (W x H x D) 151 x 101 x 98 mm 6.35 mm blade terminal Maintenance-free

Description

Vision CP series in AGM technology (Absorbent Glass Mat). With excessive pressure build-up the special valve controls the pressure. The battery is still completely sealed, and therefore maintenance-free, leak-proof and can be used in any position. Typical applications include alarm systems, communications equipment, instrumentation, wheelchairs, lawnmowers, emergency lighting, geophysical equipment, vending machines, etc. The Deep-cycle battery is designed for a service life of 5 years. The housing is made of flame retardant ABS plastic.

Features

  • Maintenance free
  • Leakproof
  • Low self-discharge
  • Can be used in any position
  • For buffer and cyclical operation suitable
  • Flame retardant ABS plastic
  • Complies with JIS, DIN, IEC60896-21 / 22 & BS6290-4
  • UL approval (MH25860)

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)