• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO CBR801SBS Chain barrier Red, White Polypropylene 25 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.60)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Chain barrier

Length

25 m

Material

Polypropylene

Factory colour

Red

White

Content

25 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1432707 VISO CBR801SBS Chain barrier Red, White Polypropylene 25 m

Description

These plastic chains can be used for various applications such as safety barriers, hanging signs and banners. These gate chains are Ideal to mark a perimeter and. Identify hazardous areas .

This text is machine translated.

More interesting products

(*All information is plus legal VAT)