• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO TR 3214 Storage bin (W x H x D) 234 x 140 x 300 mm Blue 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 234 x 140 x 300 mm

Product type

Storage bin

Width

234 mm

Height

140 mm

Factory colour

Blue

Content

1 pc(s)

Material

Plastic

Depth

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826657 VISO TR 3214 Storage bin (W x H x D) 234 x 140 x 300 mm Blue 1 pc(s)

Description

Hints

Supplied without dividers - please order separately, depending on the quantity required.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.28€ 19.48*

What kind of Cases, Boxes, Chests are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)