• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO TRSE 109 Storage bin divider (W x H x D) 102 x 76 x 10 mm 1 pc(s)

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 102 x 76 x 10 mm

Product type

Storage bin divider

Width

102 mm

Height

76 mm

Content

1 pc(s)

Depth

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826623 VISO TRSE 109 Storage bin divider (W x H x D) 102 x 76 x 10 mm 1 pc(s)

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)