
Highlights & Details
Vogt Verbindungstechnik 3402A 3402A Crimp cable lug 180 ° M4 2.50 mm² Hole Ø: 4.3 mm 1 pc(s)
- Hole Ø: 4.3 mm
- Cross section (max.): 2.50 mm²
Our service for you
Technical specifications
- Product type
Crimp cable lug
- max. cross section
2.50 mm²
- Thread size
M4
- Hole Ø
4.3 mm
- Connection angle
180°
- Contact material
CuSn
- Content
1 pc(s)
- AWG max.
14
- Dim
Ø D x Ø D1 x B x L x A x Ø D4 4.3 x 2.3 x 7.5 x 13 x 6 x 4.2
- Manufacturer part #
3402A
- Dimensions
Ø D x Ø D1 x B x L x A x Ø D4 4.3 x 2.3 x 7.5 x 13 x 6 x 4.2
- RoHS-compliant
Yes
- Type
3402A
- Material (details)
E-Cu sn
- Cross section
2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730069 Vogt Verbindungstechnik 3402A 3402A Crimp cable lug 180 ° M4 2.50 mm² Hole Ø: 4.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730069 Vogt Verbindungstechnik 3402A 3402A Crimp cable lug 180 ° M4 2.50 mm² Hole Ø: 4.3 mm 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 145.39*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























