
Number
Minimum order quantity: 3
Total (€ 2.79 / piece)
€ 8.37
incl. VAT
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3414A 3414A Crimp cable lug 180 ° M4 10 mm² Hole Ø: 4.3 mm 1 pc(s)
- Hole Ø: 4.3 mm
- Cross section (max.): 10 mm²
Our service for you
Technical specifications
- Product type
Crimp cable lug
- max. cross section
10 mm²
- Thread size
M4
- Hole Ø
4.3 mm
- Connection angle
180°
- Contact material
CuSn
- Content
1 pc(s)
- AWG max.
8
- Dim
Ø D x Ø D1 x B x L x A x Ø D4 4.3 x 4.5 x 12 x 22 x 10 x 7 mm
- Manufacturer part #
3414A
- Dimensions
Ø D x Ø D1 x B x L x A x Ø D4 4.3 x 4.5 x 12 x 22 x 10 x 7 mm
- RoHS-compliant
Yes
- Type
3414A
- Material (details)
E-Cu sn
- Cross section
10 mm²
- Connection
-
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 730078 Vogt Verbindungstechnik 3414A 3414A Crimp cable lug 180 ° M4 10 mm² Hole Ø: 4.3 mm 1 pc(s)
Description
E-Cu sn = galvanised electrolyte copper
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 318.37€ 317.37*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























