
Highlights & Details
Solder-free connector without insulation
Our service for you
Technical specifications
- Product type
Parallel connector
- Factory colour
Metal
- Insulation type
Not insulated
- Contact material
Cathode copper, tin plated
- Length
7 mm
- Content
1 pc(s)
- Manufacturer part #
3700
- Type
3700
- AWG max.
18
- AWG (min.)
22
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Dim
ØD1 x L x S 1.6 x 7 x 0.8 mm
- Inside diameter
1.6 mm
- Dimensions
ØD1 x L x S 1.6 x 7 x 0.8 mm
- Cross-section range
0.50 - 1 mm²
- RoHS-compliant
Yes
- Temperature range
To +125 °C
- Wall thickness (details)
0.8 mm
- Material (details)
E-Cu Sn
- Cross section
0.5 - 1 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730119 Vogt Verbindungstechnik 3700 Parallel connector 0.50 mm² 1 mm² Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730119 Vogt Verbindungstechnik 3700 Parallel connector 0.50 mm² 1 mm² Not insulated Metal 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 58.79€ 57.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























