• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3741 Pin terminal 1.50 mm² 2.50 mm² Not insulated Silver 500 pc(s)

Image similar
Product type
Pin terminal
Min. cross section
1.50 mm²
max. cross section
2.50 mm²
Pin length
10 mm
Pin Ø
1.90 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.17 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Pin cable lug uninsulated - round - DIN 46230 - 3741 Cu sn 2.5

  • Pin length: 10 mm
  • Pin diameter: 1.90 mm

Our service for you

Technical specifications

Product type

Pin terminal

Min. cross section

1.50 mm²

max. cross section

2.50 mm²

Pin length

10 mm

AWG (min.)

16

AWG max.

14

Pin Ø

1.90 mm

Insulation type

Not insulated

Factory colour

Silver

Contact material

Copper silver plated

Manufacturer part #

3741

Type

3741 Cu sn 2.5

Content

500 pc(s)

RoHS-compliant

Yes

Cross-section range

1.50 - 2.50 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193178 Vogt Verbindungstechnik 3741 Pin terminal 1.50 mm² 2.50 mm² Not insulated Silver 500 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)