• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3836B.67 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated

Image similar
Product type
Blade terminal
Connector width
6.3 mm
Connector thickness
0.8 mm
Insulation type
Not insulated
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.20 / piece)
€ 0.23
-13 %
€ 0.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spade connector, uninsulated

  • DIN 46248/3 for 6.3 mm

Our service for you

Technical specifications

Product type

Blade terminal

Factory colour

Metal

Connector width

6.3 mm

Connector thickness

0.8 mm

Support sleeve

No

Insulation type

Not insulated

Connection angle

180°

Contact material

Brass tin plated

Content

1 pc(s)

Manufacturer part #

3836B.67

Type

3836B.67

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Size

6.3 x 0.8 mm

Material (details)

Brass

Type

6.3 x 0.8 mm

Cross section

1.5 - 2.5 mm²

Connection

-

Surface

Tin plated

Documents & Downloads

Datasheet

Datasheet 737307 Vogt Verbindungstechnik 3836B.67 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.10€ 8.00*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)