• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 38372C.67 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulate

1/2
Image similar
Product type
Blade receptacle
Connector width
6.3 mm
Insulation type
Not insulated
Content
1 pc(s)
max. cross section
1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.23 / piece)
€ 0.27
-15 %
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 38372C.67 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated Metal 1 pc(s)

  • DIN 46346 form A for 6.3 mm

Technical specifications

  • DIN 46346 Form A for 6.3 mm
Product type

Blade receptacle

Connector width

6.3 mm

Factory colour

Metal

Connector thickness

0.8 mm

Insulation type

Not insulated

Connection angle

90°

Contact material

Brass tin plated

Content

1 pc(s)

max. cross section

1 mm²

Min. cross section

0.50 mm²

Dim
Manufacturer part #

38372C.67

Cross-section range

0.50 - 1 mm²

Size

6.3 x 0.8 mm

Type

38372C.67

Material (details)

Brass, tin-plated

Type

6.3 x 0.8

Cross section

0.5 - 1.0 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 736985 Vogt Verbindungstechnik 38372C.67 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulate

User & Safety Instructions

User & Safety Instructions 736985 Vogt Verbindungstechnik 38372C.67 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.