
Vogt Verbindungstechnik 392308S Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 90 ° Insulated Red
Number
Highlights & Details
Vogt Verbindungstechnik 392308S Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 90 ° Insulated Red 1 pc(s)
- Red
- 4.8 mm x 0.8 mm
- 0.705 mm² - 1.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
4.8 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Insulated
- Connection angle
90°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
1.50 mm²
- Type
without support sleeve (Form B)
- Min. cross section
0.705 mm²
- Manufacturer part #
392308S
- Insulation material
Polyamide 6.6
- Cross-section range
0.705 - 1.50 mm²
- Size
4.8 x 0.8 mm
- Type
392308S
- Insulation
Full insulated PA
- Material (details)
Brass, tin-plated
- Type
4.8 x 0.8 mm
- Cross section
0.75 - 1.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 736700 Vogt Verbindungstechnik 392308S Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 90 ° Insulated Red
User & Safety Instructions
User & Safety Instructions 736700 Vogt Verbindungstechnik 392308S Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 90 ° Insulated Red







