
Vogt Verbindungstechnik 3937S Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Insulated Red 1
Number
Highlights & Details
Vogt Verbindungstechnik 3937S Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Insulated Red 1 pc(s)
- Red
- 6.3 mm x 0.8 mm
- 0.705 mm² - 1.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Insulated
- Connection angle
90°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
1.50 mm²
- Type
without support sleeve (Form B)
- Min. cross section
0.705 mm²
- Manufacturer part #
3937S
- Insulation material
Polyamide 6.6
- Cross-section range
0.705 - 1.50 mm²
- Size
6.3 x 0.8 mm
- Type
3937S
- Insulation
Full insulated PA
- Material (details)
Brass, tin-plated
- Type
6.3 x 0.8
- Cross section
0.75 - 1.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 736788 Vogt Verbindungstechnik 3937S Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Insulated Red 1
User & Safety Instructions
User & Safety Instructions 736788 Vogt Verbindungstechnik 3937S Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Insulated Red 1
Certificate
Certificate 736788 Vogt Verbindungstechnik 3937S Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Insulated Red 1







