


Blade terminal
Yellow
6.3 mm
0.8 mm
No
Insulated
180°
Brass tin plated
1 pc(s)
3972sh
3972sh
6 mm²
4 mm²
PE
4 - 6 mm²
Yes
6.3 x 0.8 mm
+ heatshrink
-10 - +105 °C
Plug-side HDPE for shrinking · (Cable side) rigid PA
Tin-plated brass
6.3 x 0.8 mm
+150 °C
4 - 6 mm²
12 - 10
Datasheet 735931 Vogt Verbindungstechnik 3972sh Blade terminal + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Ins
User & Safety Instructions 735931 Vogt Verbindungstechnik 3972sh Blade terminal + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Ins