
Number (Package size 100 pc(s))
Minimum order quantity: 3
Total (€ 1.79 / piece)
€ 5.37
incl. VAT
14-day return policy included
Highlights & Details
Wire-end sleeves without plastic collars
- 6 mm
- Metal
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
0.5 mm²
- Sleeve length
6 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
22
- Manufacturer part #
440106.47
- Length
6 mm
- Cross-section x Length
0.5 mm² x 6 mm
- RoHS-compliant
Yes
- Type
440106.47
- Material (details)
Tinned electrolytic copper
- Cross section
5 mm²
- Connection
-
- Standards
DIN 46228/1
Documents & Downloads
Datasheet
Datasheet 611891 Vogt Verbindungstechnik 440106.47 Ferrule 0.5 mm² Not insulated Metal 100 pc(s)
Description
Scope of delivery
- 100 items
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 155.36*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























