
Highlights & Details
Wire-end sleeves without plastic collars
- 7 mm
- Metal
Technical specifications
- Product type
Ferrule
- Cross section per core
1.5 mm²
- Sleeve length
7 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
16
- Manufacturer part #
440407.47
- Length
7 mm
- Cross-section x Length
1.5 mm² x 7 mm
- RoHS-compliant
Yes
- Type
440407.47
- Material (details)
Tinned electrolytic copper
- Cross section
1.5 mm².
- Connection
-
- Standards
DIN 46228/1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 611794 Vogt Verbindungstechnik 440407.47 Ferrule 1.5 mm² Not insulated Metal 100 pc(s)
User & Safety Instructions
User & Safety Instructions 611794 Vogt Verbindungstechnik 440407.47 Ferrule 1.5 mm² Not insulated Metal 100 pc(s)
Description
Scope of delivery
- 100 items
Frequently Bought Together
(*All information is plus legal VAT)€ 153.57*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































