
Image similar
Ferrule
2.5 mm²
12 mm
Partially insulated
Blue
DIN
100 pc(s)
Cathode copper, tin plated
14
460512ks
PP
21.5 mm
2.5 mm² x 12 mm
Yes
+105 °C
460512ks
Polypropylene - +105 °C
Tinned electrolytic copper
2.5 mm²
-
Datasheet 732384 Vogt Verbindungstechnik 460512ks Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 732384 Vogt Verbindungstechnik 460512ks Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)