
Image similar
Ferrule
10 mm²
12 mm
Partially insulated
Red
DIN
100 pc(s)
Cathode copper, tin plated
8
490812ks
PP
24 mm
10 mm² x 12 mm
Yes
+105 °C
490812ks
Polypropylene - +105 °C
Tinned electrolytic copper
10 mm²
-
Datasheet 732428 Vogt Verbindungstechnik 490812ks Ferrule 10 mm² Partially insulated Red 100 pc(s)