• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 470410ks Ferrule 1.5 mm² Partially insulated Black 100 pc(s)

Image similar
Product type
Ferrule
Cross section per core
1.5 mm²
Sleeve length
10 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeves with plastic collars

  • For short and ground fault-proof lines.

Technical specifications

Product type

Ferrule

Cross section per core

1.5 mm²

Sleeve length

10 mm

Insulation type

Partially insulated

Factory colour

Black

Country colour code

DIN

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

16

Manufacturer part #

470410ks

Insulation material

PP

Length

19.5 mm

Cross-section x Length

1.5 mm² x 10 mm

RoHS-compliant

Yes

Temperature range

+105 °C

Type

470410ks

Insulation

Polypropylene - +105 °C

Material (details)

Tinned electrolytic copper

Cross section

1.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 732372 Vogt Verbindungstechnik 470410ks Ferrule 1.5 mm² Partially insulated Black 100 pc(s)

Description

These special wire end sleeves with large plastic collar and extra thick isolation are intended for the application with unsecured connections in engines, switchgears and distributors, rail-mounted vehicles, solar plants etc., thanks to the thicker isolation prevented current copies.

Scope of delivery

  • 100 pieces.