
Highlights & Details
DUO - Wire end sleeves with plastic collars
- 26 mm
- Black
Our service for you
Technical specifications
- Product type
Twin ferrule
- Cross section per core
6 mm²
- Sleeve length
14 mm
- Insulation type
Partially insulated
- Factory colour
Black
- Country colour code
DE
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
9
- Manufacturer part #
460714D
- Insulation material
PP
- Length
26 mm
- Cross-section x Length
6 mm² x 14 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
460714D
- Insulation
Polypropylene up to + 105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
2 x 6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 617898 Vogt Verbindungstechnik 460714D Twin ferrule 6 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions
User & Safety Instructions 617898 Vogt Verbindungstechnik 460714D Twin ferrule 6 mm² Partially insulated Black 100 pc(s)
Description
Scope of delivery
- 100 items
Frequently Bought Together
(*All information is plus legal VAT)€ 161.98*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























