
Number (Package size 100 pc(s))
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
Wire-end sleeves with plastic collars
- 11 mm
- Brown
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
0.14 mm²
- Sleeve length
6 mm
- Insulation type
Partially insulated
- Factory colour
Brown
- Country colour code
FR
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
26
- Manufacturer part #
469706
- Insulation material
PP
- Length
11 mm
- Cross-section x Length
0.14 mm² x 6 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
469706
- Insulation
Polypropylene - +105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
0.14 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 617895 Vogt Verbindungstechnik 469706 Ferrule 0.14 mm² Partially insulated Brown 100 pc(s)
Description
FR = French colour code, DE = German colour code.
Scope of delivery
- 100 items
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 153.48*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































