
Highlights & Details
Wire-end sleeves with plastic collars
- 11 mm
- Yellow
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
0.25 mm²
- Sleeve length
6 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
22
- Manufacturer part #
470006
- Insulation material
PP
- Length
11 mm
- Cross-section x Length
0.25 mm² x 6 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
470006
- Insulation
Polypropylene - +105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
0.1 - 0.3 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 617834 Vogt Verbindungstechnik 470006 Ferrule 0.25 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions
User & Safety Instructions 617834 Vogt Verbindungstechnik 470006 Ferrule 0.25 mm² Partially insulated Yellow 100 pc(s)
Description
Scope of delivery
- 100 items
Frequently Bought Together
(*All information is plus legal VAT)€ 153.28*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































