
Highlights & Details
DUO - Wire end sleeves with plastic collars
- 18 mm
- Grey
Technical specifications
- Product type
Twin ferrule
- Cross section per core
2.5 mm²
- Sleeve length
9 mm
- Insulation type
Partially insulated
- Factory colour
Grey
- Country colour code
FR
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
13
- Manufacturer part #
470509D
- Insulation material
PP
- Length
18 mm
- Cross-section x Length
2.5 mm² x 9 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
470509D
- Insulation
Polypropylene up to + 105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
2 x 2.5 mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 700559 Vogt Verbindungstechnik 470509D Twin ferrule 2.5 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 700559 Vogt Verbindungstechnik 470509D Twin ferrule 2.5 mm² Partially insulated Grey 100 pc(s)
Description
Scope of delivery
- 100 items
Frequently Bought Together
(*All information is plus legal VAT)€ 155.48*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























