
Number
Total (1 m = € 14.39)
€ 1,439.00
incl. VAT
Only 1 Set(s) available
Technical specifications
- Product type
Electrical cable
- Cable type
NYM-J
- No. of leads
5 x
- Cross section (each core)
10 mm²
- Cross section
5 x 10 mm²
- Factory colour
Grey-white (RAL 7035)
- Outside Ø
18.3 mm
- Content
100 m
- Nominal voltage
300 V
- Bend radius (no. of ODs for fixed installation)
4
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
200127-00
- Insulation material
PVC
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
70 °C
- Type
200127-00
- Twisted pair cabling (part 1)
No (0)
Documents & Downloads
Datasheet
Datasheet 1819245 VOKA Kabelwerk 200127-00 Electrical cable NYM-J 5 x 10 mm² Grey-white (RAL 7035) 100 m
User & Safety Instructions
User & Safety Instructions 1819245 VOKA Kabelwerk 200127-00 Electrical cable NYM-J 5 x 10 mm² Grey-white (RAL 7035) 100 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,440.30*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































